The MAX5069AAUE-T is a 16-pin automotive DC/DC controller from Maxim, operating within a temperature range of -40°C to 125°C. It features a dual terminal position and a single function. The device is packaged in a HTSSOP-16 package, measuring 4.4mm in width and 5mm in length. It can handle input voltages between 10.8V and 24V.
Sign in to ask questions about the Maxim MAX5069AAUE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5069AAUE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5069AAUE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.