The MAX5069CAUE is a 16-pin automotive DC/DC controller from Maxim, designed to operate within a temperature range of -40°C to 125°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G16. The device has a width of 4.4mm and a length of 5mm, with a pin count of 16 and a single function. It is rated for use with input voltages between 10.8V and 24V.
Sign in to ask questions about the Maxim MAX5069CAUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5069CAUE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5069CAUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.