The MAX5070A is a flyback/push-pull DC/DC controller with a maximum frequency of 1MHz and an output current of 2A. It is packaged in a UMAX package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and lead free.
Maxim MAX5070AAUA+T technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 97.5% |
| Fall Time | 22ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97.5% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX5070A |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.