The MAX5071AAUA+ is a flyback/push-pull DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 1MHz and a maximum duty cycle of 97.5%. The device is lead free and RoHS compliant, and is packaged in a UMAX package quantity of 50. It is suitable for surface mount applications and is available in a rail/Tube packaging.
Maxim MAX5071AAUA+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 97.5% |
| Fall Time | 22ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97.5% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.