
IC REG CTRLR FLYBACK 8MSOP
Maxim MAX5071CAUA+ technical specifications.
| Package/Case | UMAX |
| Clock Sync | No |
| Fall Time | 22ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
No datasheet is available for this part.