
Maxim MAX5073ETI+ technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 28V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 23V |
| Output Configuration | Positive |
| Output Current | 2.3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
