
The MAX5083ATE+ is a DC/DC controller with an efficiency of 84%. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device has a maximum input voltage of 40V and a minimum input voltage of 7.5V. It can supply a maximum output current of 1.5A and a maximum output power of 2.7W. The output voltage is adjustable and can be set to 32V. The device is RoHS compliant and packaged in a rail or tube format with 60 units per package.
Maxim MAX5083ATE+ technical specifications.
| Efficiency | 84% |
| Height | 0.73mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 2.7W |
| Min Supply Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.