Positive fixed 5V output linear voltage regulator IC, surface mountable in an 8-pin SOIC package. Features a 100mA maximum output current and a wide input voltage range from 5V to 28V. Operates efficiently with a low quiescent current of 100µA and a maximum supply current of 10mA. Designed for reliable performance across an extended temperature range of -40°C to 125°C, with a maximum power dissipation of 1.538W.
Sign in to ask questions about the Maxim MAX5091AASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5091AASA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.538W |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5091AASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
