The MAX5091AASA+T is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC package. The device has a dropout voltage of 300mV and a maximum power dissipation of 1.538W. It is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Maxim MAX5091AASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5091AASA+T technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1.538W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5091AASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
