The MAX5091BASA+T is a single positive linear voltage regulator with an output voltage of 3.3V and a maximum output current of 100mA. It is packaged in a SOIC case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MAX5091BASA+T has a maximum power dissipation of 1.538W and a quiescent current of 100uA.
Sign in to ask questions about the Maxim MAX5091BASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5091BASA+T technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.538W |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5091BASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.