
Automotive-grade LDO regulator with adjustable or fixed positive output voltage from 1.5V to 9V, capable of 0.25A maximum output current. Features a 16-pin TQFN EP package with exposed pad, measuring 5x5x0.73mm, designed for surface mounting. Operates with a minimum input voltage of 4V and a maximum of 72V, offering a typical dropout voltage of 0.9V at 250mA. Includes current limit, short circuit protection, shutdown, and thermal protection, with a wide operating temperature range of -40°C to 125°C.
Maxim MAX5092BATE technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable|Fixed |
| Output Voltage | 1.5 to 9|5V |
| Polarity | Positive |
| Maximum Output Current | 0.25(Min)A |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 72V |
| Typical Dropout Voltage @ Current | 0.9@250mAV |
| Maximum Dropout Voltage @ Current | 1.6@250mAV |
| Accuracy | ±1.5% |
| Line Regulation | 1.6mV/V(Typ) |
| Load Regulation | 0.2mV/mA(Typ) |
| Maximum Power Dissipation | 2666mW |
| Reference Voltage | 1.235(Typ)V |
| Typical Quiescent Current | 0.065mA |
| Special Features | Current Limit|Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX5092BATE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.