Dual output linear voltage regulator IC, featuring a 1.5% accuracy and a 900mV dropout voltage. Operates with input voltages from 4V to 72V, delivering up to 250mA per output. Offers fixed and adjustable output voltage options, with a maximum output voltage of 10V. Designed for surface mount applications with a 16-TQFN package, operating across a temperature range of -40°C to 125°C.
Maxim MAX5093AATE+ technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 900mV |
| Input Bias Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.666W |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 10V |
| RoHS | Compliant |
No datasheet is available for this part.