IC REG DL BUCK/LNR 1MHZ 16TQFN
Maxim MAX5093AATE+T technical specifications.
| Accuracy | 1.5% |
| Input Bias Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 2.666W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 10V |
| RoHS | Compliant |
No datasheet is available for this part.