Dual output, positive polarity, surface mount linear voltage regulator IC with adjustable and fixed output options. Features a 1.5% accuracy, 900mV dropout voltage, and a maximum output current of 250mA. Operates with an input voltage range of 4V to 72V, providing output voltages up to 12V. Designed for a 1MHz switching frequency, this component offers a low quiescent current of 65uA and a wide operating temperature range of -40°C to 125°C.
Maxim MAX5093BATE+ technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 900mV |
| Height | 0.73mm |
| Input Bias Current | 65uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 2.666W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 65uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 10V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.