The MAX5094AAUA-T is an 8-pin TSSOP DC/DC controller from Maxim with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is designed for automotive applications. The device operates within an input voltage range of 12 to 25 volts and is packaged in a TSSOP8 package with a width and length of 3mm each. It is a single-function device with 8 pins.
Maxim MAX5094AAUA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5094AAUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.