
The MAX5094CASA+T is a surface mount DC/DC controller from Maxim, operating between -40°C and 125°C. It features a maximum operating frequency of 1MHz and a maximum output current of 1A. This lead-free device is RoHS compliant and available in a 2500 unit package quantity, packaged in tape and reel. The MAX5094CASA+T is a single-output, single-phase device with a 97.5% maximum duty cycle and a 22ns fall time.
Sign in to ask questions about the Maxim MAX5094CASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5094CASA+T technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 97.5% |
| Fall Time | 22ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97.5% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX5094C |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5094CASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
