The MAX5095AAUA-T is an 8-pin TSSOP DC/DC controller IC designed for automotive applications. It operates over a temperature range of -40C to 125C and accepts input voltages between 12V and 25V. The device has a single function and a dual terminal position. It is packaged in a TSSOP8 package with dimensions of 3mm in width and 3mm in length.
Maxim MAX5095AAUA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5095AAUA-T to view detailed technical specifications.
No datasheet is available for this part.