
Dual-output, adjustable DC-DC buck controller with 2A maximum output current per channel. Operates from a 4.5V to 19V input voltage range, delivering adjustable output voltages from 800mV to 17.1V. Features a 2.2MHz switching frequency and 300mV dropout voltage. This surface mount integrated circuit is designed for operation between -40°C and 125°C, offering synchronous rectification for improved efficiency.
Maxim MAX5099ATJ+ technical specifications.
| Dropout Voltage | 300mV |
| Frequency | 2.2MHz |
| Max Input Voltage | 19V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 17.1V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 17.1V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5099 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5099ATJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.