The MAX5100AEUP-T is an 8-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It features a 20-pin TSSOP package with a 4.4mm width and 6.5mm length. The converter operates at a nominal supply voltage of 3 volts and has a single function. It is suitable for use in industrial applications.
Maxim MAX5100AEUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5100AEUP-T to view detailed technical specifications.
No datasheet is available for this part.