The MAX5100BEUP-T is an industrial-grade 8-bit digital-to-analog converter with a maximum supply current of 0.7mA and a nominal supply voltage of 3V. It features a temperature grade of industrial, suitable for operation in a range of -40 to 85°C. The device is packaged in a 20-pin TSSOP with a 4.4mm width and 6.5mm length, and is designed for use in a variety of applications.
Maxim MAX5100BEUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.7 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5100BEUP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.