The MAX510AEWE+ is a 4-channel 8-bit digital-to-analog converter (DAC) that operates over a supply voltage range of 4.5V to 5.5V. It features a settling time of 6us and is available in a lead-free SOIC package. The device is suitable for surface mount applications and is compliant with RoHS regulations. The operating temperature range of the MAX510AEWE+ is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| RoHS | Compliant |
