The MAX510BEWE+ is a dual 8-bit digital-to-analog converter with four channels, packaged in a surface-mount SOIC package. It operates over a supply voltage range of 4.5V to 5.5V and is RoHS compliant. The device is capable of settling in 6us and is suitable for use in applications where high precision is required. The MAX510BEWE+ is designed for use in industrial and commercial environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Dual |
| RoHS | Compliant |
