Maxim MAX5111GTJ+ technical specifications.
| Interface | I2C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5111GTJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.