The MAX5123BEEE is a 12-bit single digital-to-analog converter (DAC) with a resolution of 12 bits and a settling time of 20us. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 667mW. The device is packaged in a surface-mount SSOP-16 package and is available in quantities of 100. Note that this device contains lead and is not RoHS compliant.
Maxim MAX5123BEEE technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.