IC DAC 12BIT V-OUT 16TSSOP
Maxim MAX5135GUE+T technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5135 |
| Settling Time | 5us |
| Supply Current | 2.3mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.