The MAX513ESD+T is an 8-bit dual 3-channel digital-to-analog converter (DAC) with a SOIC package and a supply voltage range of 2.7V to 3.6V. It operates over a temperature range of -40°C to 85°C. The device features a settling time of 70us and is RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Maxim MAX513ESD+T technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MAX513 |
| Settling Time | 70us |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.