The MAX514ACNG is a 12-bit digital-to-analog converter with a commercial temperature range of 0 to 70 degrees Celsius. It operates from a 5-volt supply and has a maximum supply current of 50 microamperes. The device is packaged in a 24-pin DIP package and features a single function. The MAX514ACNG is suitable for use in a variety of applications requiring a high degree of precision and accuracy.
Checking distributor stock and pricing after the page loads.
Maxim MAX514ACNG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.