Dac 4-CH R-2R 12-BIT 28-PIN SOIC W T/r
Maxim MAX514BCWI+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX514B |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.