The MAX5150BCEE is a dual 13-bit digital-to-analog converter (DAC) with a SPI interface. It is packaged in a surface mount SSOP-16 package and operates over a temperature range of 0°C to 70°C. The device has a resolution of 13 bits and a settling time of 16us. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX5150BCEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5150BCEE technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | No |
| Settling Time | 16us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5150BCEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.