
The MAX5150B is a dual 13-bit digital-to-analog converter with a maximum conversion rate of 250ksps. It operates from a single 4.5V to 5.5V supply and is available in a QSOP-16 package. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX5150BCEE+T technical specifications.
| Package/Case | QSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 13 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Series | MAX5150B |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.