The MAX5167NECM is an industrial-grade sample and hold amplifier with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 10V and a maximum supply voltage limit of 11V. The device features a quad terminal position and a 48-pin TQFP package with dimensions of 7mm by 7mm and a height of 1.40mm. The amplifier is suitable for use in applications with analog input voltages ranging from -4V to 7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX5167NECM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 11 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -6 |
| Analog Input Voltage-Max | 7 |
| Analog Input Voltage-Min | -4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5167NECM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.