Quad programmable threshold IC with 8-bit resolution, featuring 4 channels and 4 elements. Operates with dual supply voltages from 4.75V to 16.5V, drawing a maximum supply current of 10mA. Offers TTL output type and a propagation delay of 1.5µs. Packaged in a 24-pin DIP for through-hole mounting, with an operating temperature range of 0°C to 70°C. RoHS compliant.
Maxim MAX516BCNG+ technical specifications.
| Package/Case | DIP |
| Input Bias Current | 400nA |
| Min Dual Supply Voltage | 4.75V |
| Max Input Current | 300nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 800ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX516BCNG+ to view detailed technical specifications.
No datasheet is available for this part.