
The MAX517BCSA is an 8-bit single digital-to-analog converter (DAC) with an I2C/serial interface. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 696mW. The device is available in a SOIC package and is not RoHS compliant due to the presence of lead. It is not radiation hardened and is intended for surface mount applications.
Maxim MAX517BCSA technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX517BCSA to view detailed technical specifications.
No datasheet is available for this part.
