The MAX517BCSA-T is a single-channel digital-to-analog converter with an 8-bit resolution and a sampling rate of 400,000 samples per second. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 696 milliwatts. The device is available in a surface-mount SOIC package with a lead-free option. However, it is not RoHS compliant due to the presence of lead.
Maxim MAX517BCSA-T technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.