D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8, 0.150 INCH, SO-8
Maxim MAX518BCSA-T technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Series | MAX518 |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.