The MAX519BCSE is a commercial-grade dual digital-to-analog converter with a maximum operating temperature of 70°C. It has 16 terminals and a dual terminal position. The device is packaged in a 0.150 inch SO-8 package with dimensions of 3.9mm width and 9.9mm length. The converter operates on a nominal supply voltage of 5V with a maximum supply current of 5mA. It is designed for commercial temperature grade applications.
Maxim MAX519BCSE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX519BCSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.