The MAX5200BEUB is a 10-bit digital-to-analog converter with 16-bit resolution, operating on a 5V supply voltage with a maximum supply current of 50mA. It features a JEDEC package code of S-PDSO-G10 and a uMAX-10 package type. The device is rated for industrial temperature grade and has a maximum operating temperature of 105 degrees Celsius. It has 10 terminals and a pin count of 10, with a dual terminal position. The converter operates within a temperature range of -40 to 105 degrees Celsius.
Maxim MAX5200BEUB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.