The MAX5201ACUB-T is a commercial-grade digital-to-analog converter with a 16-bit resolution and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 50mA. The device is packaged in a 10-pin uMAX package, measuring 3mm in width and length. It has a single function and 10 terminals, with a dual terminal position. The converter type is a D/A converter.
Maxim MAX5201ACUB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.