The MAX520ACWE-T is an 8-bit digital-to-analog converter with a commercial temperature range of 0 to 70 degrees Celsius. It operates on a nominal supply voltage of 5V and has a maximum supply current of 0.02mA. The device is packaged in a 0.300 inch SOP-16 package and has 16 terminals. It is designed for use in a variety of applications, including data conversion and signal processing.
Sign in to ask questions about the Maxim MAX520ACWE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX520ACWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.02 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX520ACWE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.