The MAX522CSA is a dual 8-bit digital-to-analog converter with a commercial temperature grade. It operates at a nominal supply voltage of 3.6V and has a maximum supply current of 2.8mA. The converter is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is suitable for use in applications with operating temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX522CSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.8 |
| Supply Voltage-Nom | 3.6 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX522CSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.