8-bit, dual-channel digital-to-analog converter (DAC) featuring serial SPI interface. Offers a 70µs settling time and a voltage output. Operates from a single 2.7V to 5.5V supply with a typical supply current of 1.3mA. Housed in an 8-pin SOIC package, this surface-mount component has a maximum power dissipation of 471mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX522ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Differential Output | No |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 70us |
| Supply Current | 1.3mA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX522ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
