The MAX5258EEE-T is an 8-bit industrial-grade digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2.6mA. It operates over a temperature range of -40°C to 85°C and is packaged in a 0.150 inch wide, 0.025 inch pitch QSOP-16. This device is suitable for use in industrial applications where high accuracy and reliability are required.
Sign in to ask questions about the Maxim MAX5258EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5258EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.6 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5258EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.