The MAX526DCNG-T is a dual digital-to-analog converter with a nominal supply voltage of 15V. It features a commercial temperature grade and is packaged in a 24-pin PDIP package. The device has 24 terminals and operates over a temperature range of 0 to 70 degrees Celsius. It is designed for use in a variety of applications, including data conversion and signal processing.
Maxim MAX526DCNG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.