The MAX526DEWG is a 12-bit digital-to-analog converter with four channels, operating from a dual supply. It features a full-scale error of 1.5 LSB and an integral nonlinearity of 1 LSB. The device is packaged in a surface-mount SOIC-24 package and is suitable for operation over the -40°C to 85°C temperature range. The MAX526DEWG is not RoHS compliant due to the presence of lead in the package.
Maxim MAX526DEWG technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 3us |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.