The MAX528CPP is a 20-pin commercial digital-to-analog converter with an 8-bit resolution and a nominal supply voltage of 12V. It has a maximum supply current of 9mA and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a plastic dual-in-line package (DIP-20) and is suitable for use in commercial applications.
Sign in to ask questions about the Maxim MAX528CPP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX528CPP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX528CPP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.