The MAX5293EUE is a 16-pin industrial-grade digital-to-analog converter with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3V and features a 10-bit resolution. The device is packaged in a TSSOP-16 package with dimensions of 6.50 X 5 MM, conforming to the MO-153AB specification. The converter operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications.
Maxim MAX5293EUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5293EUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.