The MAX5294EUD-T is an industrial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 3V. It features a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 14 terminals and is packaged in a TSSOP-14 package measuring 6.50 mm by 5 mm, conforming to the MO-153AB-1 standard.
Maxim MAX5294EUD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.