
Precision 12-bit, 8-channel digital-to-analog converter (DAC) with unipolar voltage output. Features SPI serial interface and a settling time of 5µs. Operates from a single 2.7V to 5.5V supply with a typical supply current of 1.7mA. Integral nonlinearity is 4 LSB. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP for surface mounting.
Sign in to ask questions about the Maxim MAX5306EUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5306EUE+ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5306 |
| Settling Time | 5us |
| Supply Current | 1.7mA |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5306EUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.