12-bit, single-channel digital-to-analog converter (DAC) with parallel interface and voltage output. Features a 25µs settling time, 1LSB full-scale error, and 1.5LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 250µA. Packaged in a 24-pin SSOP for surface mounting.
Maxim MAX530BCAG technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 25us |
| Supply Current | 250uA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
No datasheet is available for this part.