The MAX530BCAG-T is a commercial-grade digital-to-analog converter with a 12-bit resolution and a nominal supply voltage of 5V. It has a maximum supply current of 0.4mA and is packaged in a 24-pin SSOP package. The device operates over a temperature range of 0 to 70 degrees Celsius. It is a single-function device with 24 terminals and a dual terminal position.
Sign in to ask questions about the Maxim MAX530BCAG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX530BCAG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.29 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX530BCAG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.